
C2220X205KARLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220X205KARLCAUTOTR-ND - Tape & Reel (TR) 399-C2220X205KARLCAUTOCT-ND - Cut Tape (CT) 399-C2220X205KARLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X205KARLCAUTO |
Description | CAP CER 2UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X205KARLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.134" (3.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,17200 € | 31,72 € |
| 50 | 2,87880 € | 143,94 € |
| 100 | 2,72230 € | 272,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,45718 € | 1.228,59 € |
| 1.000 | 2,37504 € | 2.375,04 € |
| 1.500 | 2,33389 € | 3.500,83 € |
| 2.500 | 2,28826 € | 5.720,65 € |
| 3.500 | 2,26158 € | 7.915,53 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

