2220 (5750 Metric) 2 Chip Stacked
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X205K1RLCAUTO

DigiKey Part Number
399-C2220X205K1RLCAUTOTR-ND - Tape & Reel (TR)
399-C2220X205K1RLCAUTOCT-ND - Cut Tape (CT)
399-C2220X205K1RLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X205K1RLCAUTO
Description
CAP CER 2UF 100V X7R 2220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X205K1RLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.134" (3.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,97000 €3,97 €
102,62200 €26,22 €
502,40820 €120,41 €
1002,27060 €227,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,08066 €1.040,33 €
1.0001,96559 €1.965,59 €
1.5001,92946 €2.894,19 €
2.5001,86484 €4.662,10 €
3.5001,81198 €6.341,93 €
5.0001,71034 €8.551,70 €
Manufacturers Standard Package
Unit Price without VAT:3,97000 €
Unit Price with VAT:4,72430 €