
C2220X164KFRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220X164KFRLCAUTOTR-ND - Tape & Reel (TR) 399-C2220X164KFRLCAUTOCT-ND - Cut Tape (CT) 399-C2220X164KFRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X164KFRLCAUTO |
Description | CAP CER 0.16UF 1.5KV X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.16 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X164KFRLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,44400 € | 24,44 € |
| 50 | 2,20460 € | 110,23 € |
| 100 | 2,07560 € | 207,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,91627 € | 574,88 € |
| 600 | 1,83825 € | 1.102,95 € |
| 900 | 1,79917 € | 1.619,25 € |
| 1.500 | 1,75583 € | 2.633,74 € |
| 2.100 | 1,73050 € | 3.634,05 € |
| 3.000 | 1,70612 € | 5.118,36 € |
| 3.600 | 1,69456 € | 6.100,42 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

