
C2220X124KDRACTU | |
|---|---|
DigiKey Part Number | 399-C2220X124KDRACTUTR-ND - Tape & Reel (TR) 399-C2220X124KDRACTUCT-ND - Cut Tape (CT) 399-C2220X124KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X124KDRACTU |
Description | CAP CER 0.12UF 1KV X7R 2220 FLEX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X124KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 1,98900 € | 19,89 € |
| 50 | 1,64860 € | 82,43 € |
| 100 | 1,54360 € | 154,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,36570 € | 682,85 € |
| 1.000 | 1,31063 € | 1.310,63 € |
| 1.500 | 1,28304 € | 1.924,56 € |
| 2.500 | 1,25245 € | 3.131,12 € |
| 3.500 | 1,23457 € | 4.320,99 € |
| 5.000 | 1,21736 € | 6.086,80 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

