
C2220X105KARACTU | |
|---|---|
DigiKey Part Number | 399-C2220X105KARACTUTR-ND - Tape & Reel (TR) 399-C2220X105KARACTUCT-ND - Cut Tape (CT) 399-C2220X105KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X105KARACTU |
Description | CAP CER 1UF 250V X7R 2220 10% FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X105KARACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,45700 € | 24,57 € |
| 50 | 2,05680 € | 102,84 € |
| 100 | 1,93300 € | 193,30 € |
| 500 | 1,72366 € | 861,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,65884 € | 1.658,84 € |
| 2.000 | 1,60545 € | 3.210,90 € |
| 3.000 | 1,57870 € | 4.736,10 € |
| 5.000 | 1,54904 € | 7.745,20 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

