


C2220X104KDRACTU | |
|---|---|
DigiKey Part Number | 399-C2220X104KDRACTUTR-ND - Tape & Reel (TR) 399-C2220X104KDRACTUCT-ND - Cut Tape (CT) 399-C2220X104KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X104KDRACTU |
Description | CAP CER 0.1UF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X104KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,80700 € | 18,07 € |
| 50 | 1,49080 € | 74,54 € |
| 100 | 1,39290 € | 139,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22726 € | 613,63 € |
| 1.000 | 1,17598 € | 1.175,98 € |
| 1.500 | 1,15029 € | 1.725,43 € |
| 2.500 | 1,12182 € | 2.804,55 € |
| 3.500 | 1,10517 € | 3.868,09 € |
| 5.000 | 1,08915 € | 5.445,75 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |


