2220 (5750 Metric) 2 Chip Stacked
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C944KCRLCAUTO

DigiKey Part Number
399-C2220C944KCRLCAUTOTR-ND - Tape & Reel (TR)
399-C2220C944KCRLCAUTOCT-ND - Cut Tape (CT)
399-C2220C944KCRLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C944KCRLCAUTO
Description
X7R WITH KONNEKT TECHNOLOGY 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.94 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C944KCRLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,08000 €4,08 €
102,93600 €29,36 €
502,48120 €124,06 €
1002,34060 €234,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,16693 €650,08 €
6002,08188 €1.249,13 €
9002,03927 €1.835,34 €
1.5001,99202 €2.988,03 €
2.1001,96440 €4.125,24 €
3.0001,93781 €5.813,43 €
3.6001,92522 €6.930,79 €
Manufacturers Standard Package
Unit Price without VAT:4,08000 €
Unit Price with VAT:4,85520 €