
C2220C824K5RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C824K5RACTUTR-ND - Tape & Reel (TR) 399-C2220C824K5RACTUCT-ND - Cut Tape (CT) 399-C2220C824K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C824K5RACTU |
Description | CAP CER 0.82UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C824K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,35300 € | 13,53 € |
| 50 | 1,10060 € | 55,03 € |
| 100 | 1,02250 € | 102,25 € |
| 500 | 0,89046 € | 445,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84959 € | 849,59 € |
| 2.000 | 0,81595 € | 1.631,90 € |
| 3.000 | 0,79909 € | 2.397,27 € |
| 5.000 | 0,78041 € | 3.902,05 € |
| 7.000 | 0,76948 € | 5.386,36 € |
| 10.000 | 0,75897 € | 7.589,70 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

