


C2220C823KFRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C823KFRACTUTR-ND - Tape & Reel (TR) 399-C2220C823KFRACTUCT-ND - Cut Tape (CT) 399-C2220C823KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C823KFRACTU |
Description | CAP CER 0.082UF 1.5KV X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C823KFRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,91500 € | 19,15 € |
| 50 | 1,58460 € | 79,23 € |
| 100 | 1,48260 € | 148,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30982 € | 654,91 € |
| 1.000 | 1,25634 € | 1.256,34 € |
| 1.500 | 1,22955 € | 1.844,32 € |
| 2.500 | 1,19984 € | 2.999,60 € |
| 3.500 | 1,18248 € | 4.138,68 € |
| 5.000 | 1,16577 € | 5.828,85 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

