Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C2220C822MGRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C822MGRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C822MGRACTU |
Description | CAP CER 8200PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C822MGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C822JGRACTU | KEMET | 0 | 399-C2220C822JGRACTUTR-ND | 1,50850 € | Upgrade |
| C2220C822KGRACTU | KEMET | 0 | 399-C2220C822KGRACTUTR-ND | 1,97982 € | Upgrade |
| HV2220Y822JXHATHV | Vishay Vitramon | 0 | HV2220Y822JXHATHV-ND | 1,77609 € | Upgrade |
| HV2220Y822KXHATHV | Vishay Vitramon | 0 | HV2220Y822KXHATHV-ND | 1,59420 € | Upgrade |
| HV2220Y822MXHATHV | Vishay Vitramon | 0 | HV2220Y822MXHATHV-ND | 1,59420 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,67395 € | 1.673,95 € |
| Unit Price without VAT: | 1,67395 € |
|---|---|
| Unit Price with VAT: | 1,99200 € |



