
C2220C684KARACTU | |
|---|---|
DigiKey Part Number | 399-C2220C684KARACTUTR-ND - Tape & Reel (TR) 399-C2220C684KARACTUCT-ND - Cut Tape (CT) 399-C2220C684KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C684KARACTU |
Description | CAP CER 0.68UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C684KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7R2E684K230KM | TDK | 570 | 445-6129-1-ND | 1,15000 € | Similar |
| C5750X7T2W684K200KA | TDK | 1.851 | 445-7776-1-ND | 2,52000 € | Similar |
| GRM55DR72E684KW01L | Murata Electronics | 1.348 | 490-12023-1-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,36700 € | 13,67 € |
| 50 | 1,11340 € | 55,67 € |
| 100 | 1,03490 € | 103,49 € |
| 500 | 0,90216 € | 451,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86108 € | 861,08 € |
| 2.000 | 0,82725 € | 1.654,50 € |
| 3.000 | 0,81029 € | 2.430,87 € |
| 5.000 | 0,79150 € | 3.957,50 € |
| 7.000 | 0,78051 € | 5.463,57 € |
| 10.000 | 0,76994 € | 7.699,40 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

