C2220C682KGRACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2.485
Unit Price: 3,78000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,77609 €
Datasheet
6800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C682KGRACTU

DigiKey Part Number
399-C2220C682KGRACTUTR-ND - Tape & Reel (TR)
399-C2220C682KGRACTUCT-ND - Cut Tape (CT)
399-C2220C682KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C682KGRACTU
Description
CAP CER 6800PF 2KV X7R 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C682KGRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220HC682KAT1AKYOCERA AVX2.485478-5929-1-ND3,78000 €Upgrade
HV2220Y682JXHATHVVishay Vitramon0HV2220Y682JXHATHV-ND1,77609 €Upgrade
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
1.0001,97145 €1.971,45 €
Manufacturers Standard Package
Unit Price without VAT:1,97145 €
Unit Price with VAT:2,34603 €