
C2220C682JCGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C682JCGACTUTR-ND - Tape & Reel (TR) 399-C2220C682JCGACTUCT-ND - Cut Tape (CT) 399-C2220C682JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C682JCGACTU |
Description | CAP CER 6800PF 500V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C682JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,42200 € | 34,22 € |
| 50 | 2,90600 € | 145,30 € |
| 100 | 2,74620 € | 274,62 € |
| 500 | 2,47594 € | 1.237,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,39224 € | 2.392,24 € |
| 2.000 | 2,32328 € | 4.646,56 € |
| 3.000 | 2,28873 € | 6.866,19 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

