
C2220C663KDGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C663KDGLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C663KDGLCAUTOCT-ND - Cut Tape (CT) 399-C2220C663KDGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C663KDGLCAUTO |
Description | CAP CER 0.066UF 1KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.066 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C663KDGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,45600 € | 44,56 € |
| 50 | 4,07200 € | 203,60 € |
| 100 | 3,61020 € | 361,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,35113 € | 1.005,34 € |
| 600 | 3,24572 € | 1.947,43 € |
| 900 | 3,13011 € | 2.817,10 € |
| 1.500 | 3,10787 € | 4.661,81 € |
| 2.100 | 3,08771 € | 6.484,19 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

