


C2220C563KFRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C563KFRACTUTR-ND - Tape & Reel (TR) 399-C2220C563KFRACTUCT-ND - Cut Tape (CT) 399-C2220C563KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C563KFRACTU |
Description | CAP CER 0.056UF 1.5KV X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C563KFRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,58600 € | 15,86 € |
| 50 | 1,30080 € | 65,04 € |
| 100 | 1,21260 € | 121,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06344 € | 531,72 € |
| 1.000 | 1,01729 € | 1.017,29 € |
| 1.500 | 0,99415 € | 1.491,22 € |
| 2.500 | 0,96851 € | 2.421,28 € |
| 3.500 | 0,95351 € | 3.337,28 € |
| 5.000 | 0,93910 € | 4.695,50 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

