Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C2220C474M1RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C474M1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C474M1RACTU |
Description | CAP CER 0.47UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C474M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C474J1RACTU | KEMET | 0 | 399-C2220C474J1RACTUTR-ND | 1,32377 € | Upgrade |
| C2220C474JARACTU | KEMET | 0 | 399-C2220C474JARACTUTR-ND | 1,10941 € | Upgrade |
| C2220C474K1RACTU | KEMET | 0 | 399-C2220C474K1RACTUCT-ND | 2,18000 € | Upgrade |
| C2220C474K1RALTU | KEMET | 0 | 399-C2220C474K1RALTUTR-ND | 1,07693 € | Upgrade |
| C2220C474K2RACTU | KEMET | 900 | 399-C2220C474K2RACTUCT-ND | 2,26000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82463 € | 824,63 € |
| Unit Price without VAT: | 0,82463 € |
|---|---|
| Unit Price with VAT: | 0,98131 € |






