
C2220C474F5GACTU | |
|---|---|
DigiKey Part Number | 399-C2220C474F5GACTUTR-ND - Tape & Reel (TR) 399-C2220C474F5GACTUCT-ND - Cut Tape (CT) 399-C2220C474F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C474F5GACTU |
Description | CAP CER 0.47UF 50V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±1% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C474F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 € | 13,55 € |
| 10 | 10,56900 € | 105,69 € |
| 50 | 9,38100 € | 469,05 € |
| 100 | 9,01330 € | 901,33 € |
| 500 | 8,93064 € | 4.465,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,19722 € | 8.197,22 € |
| Unit Price without VAT: | 13,55000 € |
|---|---|
| Unit Price with VAT: | 16,12450 € |

