C2220C444K2GLCAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C444K2GLCAUTO

DigiKey Part Number
399-C2220C444K2GLCAUTOTR-ND - Tape & Reel (TR)
399-C2220C444K2GLCAUTOCT-ND - Cut Tape (CT)
399-C2220C444K2GLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C444K2GLCAUTO
Description
CAP CER 0.44UF 200V C0G/NP0 2220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.44 µF ±10% 200V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C444K2GLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.177" (4.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,20000 €11,20 €
109,08000 €90,80 €
508,34480 €417,24 €
1007,53390 €753,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2257,52876 €1.693,97 €
4507,14962 €3.217,33 €
6756,98487 €4.714,79 €
1.1256,82223 €7.675,01 €
Manufacturers Standard Package
Unit Price without VAT:11,20000 €
Unit Price with VAT:13,32800 €