
C2220C362JGGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C362JGGACTUTR-ND - Tape & Reel (TR) 399-C2220C362JGGACTUCT-ND - Cut Tape (CT) 399-C2220C362JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C362JGGACTU |
Description | CAP CER 3600PF 2000V C0GNP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3600 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C362JGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,67200 € | 26,72 € |
| 50 | 2,24540 € | 112,27 € |
| 100 | 2,11360 € | 211,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,89036 € | 945,18 € |
| 1.000 | 1,82123 € | 1.821,23 € |
| 1.500 | 1,78659 € | 2.679,88 € |
| 2.500 | 1,74819 € | 4.370,47 € |
| 3.500 | 1,72572 € | 6.040,02 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

