3600 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C362JGGACTU

DigiKey Part Number
399-C2220C362JGGACTUTR-ND - Tape & Reel (TR)
399-C2220C362JGGACTUCT-ND - Cut Tape (CT)
399-C2220C362JGGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C362JGGACTU
Description
CAP CER 3600PF 2000V C0GNP0 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3600 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C362JGGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,74000 €3,74 €
102,67200 €26,72 €
502,24540 €112,27 €
1002,11360 €211,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,89036 €945,18 €
1.0001,82123 €1.821,23 €
1.5001,78659 €2.679,88 €
2.5001,74819 €4.370,47 €
3.5001,72572 €6.040,02 €
Manufacturers Standard Package
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,45060 €