
C2220C334K1RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C334K1RACTUTR-ND - Tape & Reel (TR) 399-C2220C334K1RACTUCT-ND - Cut Tape (CT) 399-C2220C334K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C334K1RACTU |
Description | CAP CER 0.33UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C334K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C334J1GACTU | KEMET | 12.914 | 399-C2220C334J1GACTUCT-ND | 4,46000 € | Upgrade |
| C5750X7R2E334K160KA | TDK | 1.797 | 445-4527-1-ND | 0,93000 € | Upgrade |
| C5750X7T2J334K200KC | TDK | 861 | 445-7778-1-ND | 2,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,32100 € | 13,21 € |
| 50 | 1,07360 € | 53,68 € |
| 100 | 0,99720 € | 99,72 € |
| 500 | 0,86804 € | 434,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82806 € | 828,06 € |
| 2.000 | 0,79514 € | 1.590,28 € |
| 3.000 | 0,77864 € | 2.335,92 € |
| 5.000 | 0,76036 € | 3.801,80 € |
| 7.000 | 0,74966 € | 5.247,62 € |
| 10.000 | 0,73938 € | 7.393,80 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

