
C2220C334J5GACTU | |
|---|---|
DigiKey Part Number | 399-C2220C334J5GACTUTR-ND - Tape & Reel (TR) 399-C2220C334J5GACTUCT-ND - Cut Tape (CT) 399-C2220C334J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C334J5GACTU |
Description | CAP CER 0.33UF 50V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C334J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C334J1GACTU | KEMET | 12.749 | 399-C2220C334J1GACTUCT-ND | 4,46000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 2,90900 € | 29,09 € |
| 50 | 2,45460 € | 122,73 € |
| 100 | 2,31380 € | 231,38 € |
| 500 | 2,07552 € | 1.037,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,00174 € | 2.001,74 € |
| 2.000 | 1,94099 € | 3.881,98 € |
| 3.000 | 1,91053 € | 5.731,59 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

