
C2220C332JDGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C332JDGACTUTR-ND - Tape & Reel (TR) 399-C2220C332JDGACTUCT-ND - Cut Tape (CT) 399-C2220C332JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C332JDGACTU |
Description | CAP CER 3300PF 1KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C332JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,56500 € | 35,65 € |
| 50 | 3,03320 € | 151,66 € |
| 100 | 2,86850 € | 286,85 € |
| 500 | 2,58970 € | 1.294,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,50334 € | 2.503,34 € |
| 2.000 | 2,43220 € | 4.864,40 € |
| 3.000 | 2,39656 € | 7.189,68 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

