
C2220C331KHRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C331KHRACTUTR-ND - Tape & Reel (TR) 399-C2220C331KHRACTUCT-ND - Cut Tape (CT) 399-C2220C331KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C331KHRACTU |
Description | CAP CER 330PF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C331KHRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,28500 € | 32,85 € |
| 50 | 2,78480 € | 139,24 € |
| 100 | 2,62990 € | 262,99 € |
| 500 | 2,36790 € | 1.183,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,28674 € | 2.286,74 € |
| 2.000 | 2,21989 € | 4.439,78 € |
| 3.000 | 2,18639 € | 6.559,17 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

