
C2220C272KBGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C272KBGACTUTR-ND - Tape & Reel (TR) 399-C2220C272KBGACTUCT-ND - Cut Tape (CT) 399-C2220C272KBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C272KBGACTU |
Description | CAP CER 2700PF 630V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C272KBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,30800 € | 33,08 € |
| 50 | 2,80560 € | 140,28 € |
| 100 | 2,65010 € | 265,01 € |
| 500 | 2,38700 € | 1.193,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,30549 € | 2.305,49 € |
| 2.000 | 2,23837 € | 4.476,74 € |
| 3.000 | 2,20471 € | 6.614,13 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |

