
C2220C272FDTACTU | |
|---|---|
DigiKey Part Number | 399-C2220C272FDTACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C272FDTACTU |
Description | CAP CER 2220 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 1000V (1kV) Ceramic Capacitor X8G 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C272FDTACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,51720 € | 4.517,20 € |
| Unit Price without VAT: | 4,51720 € |
|---|---|
| Unit Price with VAT: | 5,37547 € |

