
C2220C226M3RACTU | |
|---|---|
DigiKey Part Number | 399-17503-2-ND - Tape & Reel (TR) 399-17503-1-ND - Cut Tape (CT) 399-17503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C226M3RACTU |
Description | CAP CER 22UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C226M3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.100" (2.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,17200 € | 31,72 € |
| 50 | 2,68600 € | 134,30 € |
| 100 | 2,53570 € | 253,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,28134 € | 1.140,67 € |
| 1.000 | 2,20255 € | 2.202,55 € |
| 1.500 | 2,16307 € | 3.244,60 € |
| 2.500 | 2,11929 € | 5.298,22 € |
| 3.500 | 2,09370 € | 7.327,95 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

