
C2220C226J3RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C226J3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C226J3RACTU |
Description | CAP CER 22UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±5% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C226J3RACTU Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,85046 € | 1.425,23 € |
| Unit Price without VAT: | 2,85046 € |
|---|---|
| Unit Price with VAT: | 3,39205 € |

