


C2220C223KGRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C223KGRACTUTR-ND - Tape & Reel (TR) 399-C2220C223KGRACTUCT-ND - Cut Tape (CT) 399-C2220C223KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C223KGRACTU |
Description | CAP CER 0.022UF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C223KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,34300 € | 13,43 € |
| 50 | 1,09120 € | 54,56 € |
| 100 | 1,01370 € | 101,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88252 € | 441,26 € |
| 1.000 | 0,84193 € | 841,93 € |
| 1.500 | 0,82159 € | 1.232,38 € |
| 2.500 | 0,79904 € | 1.997,60 € |
| 3.500 | 0,78586 € | 2.750,51 € |
| 5.000 | 0,77318 € | 3.865,90 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

