Parametric Equivalent

C2220C223K5GACTU | |
|---|---|
DigiKey Part Number | 399-C2220C223K5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C223K5GACTU |
Description | CAP CER 0.022UF 50V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C223K5GACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C223K5GAC3123 | KEMET | 0 | 399-C2220C223K5GAC3123TR-ND | 0,93305 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98865 € | 988,65 € |
| Unit Price without VAT: | 0,98865 € |
|---|---|
| Unit Price with VAT: | 1,17649 € |


