C1812CXXXK1GLC7800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C205K2RLCTU

DigiKey Part Number
399-C2220C205K2RLCTUTR-ND - Tape & Reel (TR)
399-C2220C205K2RLCTUCT-ND - Cut Tape (CT)
399-C2220C205K2RLCTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C205K2RLCTU
Description
CAP CER 2UF 200V X7R 2220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C205K2RLCTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.134" (3.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,80000 €3,80 €
102,72400 €27,24 €
502,29460 €114,73 €
1002,16180 €216,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,93696 €968,48 €
1.0001,86735 €1.867,35 €
1.5001,83247 €2.748,70 €
2.5001,79380 €4.484,50 €
3.5001,77117 €6.199,09 €
Manufacturers Standard Package
Unit Price without VAT:3,80000 €
Unit Price with VAT:4,52200 €