
C2220C205K2RLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C205K2RLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C205K2RLCAUTOCT-ND - Cut Tape (CT) 399-C2220C205K2RLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C205K2RLCAUTO |
Description | X7R WITH KONNEKT TECHNOLOGY 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C205K2RLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.134" (3.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 2,54800 € | 25,48 € |
| 50 | 2,30140 € | 115,07 € |
| 100 | 2,16820 € | 216,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,96402 € | 982,01 € |
| 1.000 | 1,87319 € | 1.873,19 € |
| 1.500 | 1,83190 € | 2.747,85 € |
| 2.500 | 1,77624 € | 4.440,60 € |
| 3.500 | 1,72351 € | 6.032,29 € |
| 5.000 | 1,62484 € | 8.124,20 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

