
C2220C205K1RLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C205K1RLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C205K1RLCAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2220C205K1RLCAUTO |
Description | X7R WITH KONNEKT TECHNOLOGY 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C205K1RLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.134" (3.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,41700 € | 24,17 € |
| 50 | 2,17940 € | 108,97 € |
| 100 | 2,05150 € | 205,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,83498 € | 917,49 € |
| 1.000 | 1,76794 € | 1.767,94 € |
| 1.500 | 1,73435 € | 2.601,53 € |
| 2.500 | 1,69710 € | 4.242,75 € |
| 3.500 | 1,67532 € | 5.863,62 € |
| 5.000 | 1,65436 € | 8.271,80 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

