
C2220C204KBGLCTU | |
|---|---|
DigiKey Part Number | 399-C2220C204KBGLCTUTR-ND - Tape & Reel (TR) 399-C2220C204KBGLCTUCT-ND - Cut Tape (CT) 399-C2220C204KBGLCTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C204KBGLCTU |
Description | CAP CER 0.2UF 630V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±10% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C204KBGLCTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Stacked), High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,75600 € | 27,56 € |
| 50 | 2,31980 € | 115,99 € |
| 100 | 2,18460 € | 218,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,01773 € | 605,32 € |
| 600 | 1,93603 € | 1.161,62 € |
| 900 | 1,89509 € | 1.705,58 € |
| 1.500 | 1,84972 € | 2.774,58 € |
| 2.100 | 1,82320 € | 3.828,72 € |
| 3.000 | 1,79766 € | 5.392,98 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

