
C2220C204KBGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C204KBGLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C204KBGLCAUTOCT-ND - Cut Tape (CT) 399-C2220C204KBGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C204KBGLCAUTO |
Description | CAP CER 0.2UF 630V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±10% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C204KBGLCAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked), High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,76500 € | 27,65 € |
| 50 | 2,32660 € | 116,33 € |
| 100 | 2,19130 € | 219,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,02403 € | 607,21 € |
| 600 | 1,94218 € | 1.165,31 € |
| 900 | 1,90116 € | 1.711,04 € |
| 1.500 | 1,85568 € | 2.783,52 € |
| 2.100 | 1,82910 € | 3.841,11 € |
| 3.000 | 1,80351 € | 5.410,53 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

