2220 (5750 Metric) 2 Chip Stacked
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C202KHGLCAUTO

DigiKey Part Number
399-C2220C202KHGLCAUTOTR-ND - Tape & Reel (TR)
399-C2220C202KHGLCAUTOCT-ND - Cut Tape (CT)
399-C2220C202KHGLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C202KHGLCAUTO
Description
CAP CER 2000PF 3KV C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2000 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C202KHGLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,63000 €3,63 €
102,41700 €24,17 €
502,17760 €108,88 €
1002,04960 €204,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,89173 €567,52 €
6001,81440 €1.088,64 €
9001,77277 €1.595,49 €
1.5001,73273 €2.599,10 €
2.1001,70761 €3.585,98 €
3.0001,68345 €5.050,35 €
3.6001,67201 €6.019,24 €
Manufacturers Standard Package
Unit Price without VAT:3,63000 €
Unit Price with VAT:4,31970 €