
C2220C202KHGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C202KHGLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C202KHGLCAUTOCT-ND - Cut Tape (CT) 399-C2220C202KHGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C202KHGLCAUTO |
Description | CAP CER 2000PF 3KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C202KHGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,41700 € | 24,17 € |
| 50 | 2,17760 € | 108,88 € |
| 100 | 2,04960 € | 204,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,89173 € | 567,52 € |
| 600 | 1,81440 € | 1.088,64 € |
| 900 | 1,77277 € | 1.595,49 € |
| 1.500 | 1,73273 € | 2.599,10 € |
| 2.100 | 1,70761 € | 3.585,98 € |
| 3.000 | 1,68345 € | 5.050,35 € |
| 3.600 | 1,67201 € | 6.019,24 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

