Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C2220C125M5RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C125M5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C125M5RACTU |
Description | CAP CER 1.2UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C125M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C125K5RACTU | KEMET | 0 | 399-C2220C125K5RACTUTR-ND | 1,13327 € | Upgrade |
| 2220J0500125MXT | Knowles Syfer | 0 | 2220J0500125MXT-ND | 1,65406 € | Direct |
| 2220J0500125JXT | Knowles Syfer | 0 | 2220J0500125JXT-ND | 2,23740 € | Upgrade |
| 2220J0500125KXT | Knowles Syfer | 0 | 2220J0500125KXT-ND | 1,70690 € | Upgrade |
| 2220J0630125JXT | Knowles Syfer | 0 | 2220J0630125JXT-ND | 2,23740 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75020 € | 750,20 € |
| Unit Price without VAT: | 0,75020 € |
|---|---|
| Unit Price with VAT: | 0,89274 € |



