Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C2220C123KGGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C123KGGLCAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C123KGGLCAUTO |
Description | CAP 12NF 2000V C0G 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.327" (8.30mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C123KGGLCAUTO7210 | KEMET | 0 | 399-C2220C123KGGLCAUTO7210TR-ND | 3,61840 € | Parametric Equivalent |
| C2220C123KGGLCAUTO7805 | KEMET | 0 | 399-C2220C123KGGLCAUTO7805TR-ND | 4,13875 € | Parametric Equivalent |
| C2220C123KGGLCAUTO7810 | KEMET | 0 | 399-C2220C123KGGLCAUTO7810TR-ND | 3,73373 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 4,11440 € | 514,30 € |
| Unit Price without VAT: | 4,11440 € |
|---|---|
| Unit Price with VAT: | 4,89614 € |


