
C2220C106M5RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C106M5RACTUTR-ND - Tape & Reel (TR) 399-C2220C106M5RACTUCT-ND - Cut Tape (CT) 399-C2220C106M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C106M5RACTU |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C106M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.100" (2.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,78200 € | 27,82 € |
| 50 | 2,34220 € | 117,11 € |
| 100 | 2,20620 € | 220,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,97594 € | 987,97 € |
| 1.000 | 1,90463 € | 1.904,63 € |
| 1.500 | 1,86891 € | 2.803,37 € |
| 2.500 | 1,82930 € | 4.573,25 € |
| 3.500 | 1,80614 € | 6.321,49 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |

