10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C106K5RACTU

DigiKey Part Number
399-C2220C106K5RACTUTR-ND - Tape & Reel (TR)
399-C2220C106K5RACTUCT-ND - Cut Tape (CT)
399-C2220C106K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C106K5RACTU
Description
CAP CER 10UF 50V X7R 2220
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C106K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.100" (2.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.349
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,57000 €4,57 €
103,31500 €33,15 €
502,81300 €140,65 €
1002,65760 €265,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,39454 €1.197,27 €
1.0002,31307 €2.313,07 €
1.5002,27223 €3.408,34 €
2.5002,22696 €5.567,40 €
3.5002,20049 €7.701,71 €
Manufacturers Standard Package
Unit Price without VAT:4,57000 €
Unit Price with VAT:5,43830 €