
C2220C103MBGACTU | |
|---|---|
DigiKey Part Number | 399-17680-2-ND - Tape & Reel (TR) 399-17680-1-ND - Cut Tape (CT) 399-17680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C103MBGACTU |
Description | CAP CER 10000PF 630V 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C103MBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,17000 € | 11,70 € |
| 50 | 0,94460 € | 47,23 € |
| 100 | 0,87510 € | 87,51 € |
| 500 | 0,75744 € | 378,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72103 € | 721,03 € |
| 2.000 | 0,69105 € | 1.382,10 € |
| 3.000 | 0,67603 € | 2.028,09 € |
| 5.000 | 0,65937 € | 3.296,85 € |
| 7.000 | 0,64964 € | 4.547,48 € |
| 10.000 | 0,64028 € | 6.402,80 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

