
C2220C102KGRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C102KGRACTUTR-ND - Tape & Reel (TR) 399-C2220C102KGRACTUCT-ND - Cut Tape (CT) 399-C2220C102KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C102KGRACTU |
Description | CAP CER 1000PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C102KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 2,99800 € | 29,98 € |
| 50 | 2,53140 € | 126,57 € |
| 100 | 2,38690 € | 238,69 € |
| 500 | 2,14242 € | 1.071,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,06671 € | 2.066,71 € |
| 2.000 | 2,00436 € | 4.008,72 € |
| 3.000 | 1,97309 € | 5.919,27 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

