
C2220C102JCGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C102JCGACTUTR-ND - Tape & Reel (TR) 399-C2220C102JCGACTUCT-ND - Cut Tape (CT) 399-C2220C102JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C102JCGACTU |
Description | CAP CER 1000PF 500V NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C102JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,30800 € | 33,08 € |
| 50 | 2,80620 € | 140,31 € |
| 100 | 2,65110 € | 265,11 € |
| 500 | 2,38852 € | 1.194,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,30719 € | 2.307,19 € |
| 2.000 | 2,24020 € | 4.480,40 € |
| 3.000 | 2,20663 € | 6.619,89 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |


