Similar

Category | ESR (Equivalent Series Resistance) 3 mOhms |
Mfr | Operating Temperature -25°C ~ 70°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Box | Package / Case |
Part Status Obsolete | Size / Dimension 2.559" Dia (65.00mm) |
Capacitance | Height - Seated (Max) 4.685" (119.00mm) |
Tolerance ±10% | Termination Threaded, Male |
Voltage Rating - AC 780V | Lead Spacing 1.102" (28.00mm) |
Voltage Rating - DC 1700V (1.7kV) | Applications Power Factor Correction (PFC); Commutation; EMI, RFI Suppression |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C44PUGR5100RASK | KEMET | 0 | 399-19719-ND | 50,62000 € | Similar |


