C20ALGR5220AASK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 53,64000 €
Datasheet
22 µF Film Capacitor 640V 1400V (1.4kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C20ALGR5220AASK

DigiKey Part Number
399-C20ALGR5220AASK-ND
Manufacturer
Manufacturer Product Number
C20ALGR5220AASK
Description
CAP METAL POLY FILM
Customer Reference
Detailed Description
22 µF Film Capacitor 640V 1400V (1.4kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
640V
Voltage Rating - DC
1400V (1.4kV)
Dielectric Material
ESR (Equivalent Series Resistance)
3 mOhms
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.559" Dia (65.00mm)
Height - Seated (Max)
5.866" (149.00mm)
Termination
Threaded, Male
Lead Spacing
1.102" (28.00mm)
Applications
Power Factor Correction (PFC); Commutation; EMI, RFI Suppression
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes