8200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825X822JDGACTU

DigiKey Part Number
399-C1825X822JDGACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1825X822JDGACTU
Description
CAP CER 1825 FT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825X822JDGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, Soft Termination, High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±5%
Size / Dimension
0.181" L x 0.252" W (4.60mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
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
5003,53034 €1.765,17 €
Manufacturers Standard Package
Unit Price without VAT:3,53034 €
Unit Price with VAT:4,20110 €