


C1825X683KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1825X683KFRACTUTR-ND - Tape & Reel (TR) 399-C1825X683KFRACTUCT-ND - Cut Tape (CT) 399-C1825X683KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X683KFRACTU |
Description | CAP CER 0.068UF 1.5KV X7R 1825 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X683KFRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.181" L x 0.252" W (4.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,81400 € | 18,14 € |
| 50 | 1,49700 € | 74,85 € |
| 100 | 1,39910 € | 139,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23354 € | 616,77 € |
| 1.000 | 1,18227 € | 1.182,27 € |
| 1.500 | 1,15659 € | 1.734,88 € |
| 2.500 | 1,12811 € | 2.820,28 € |
| 3.500 | 1,11146 € | 3.890,11 € |
| 5.000 | 1,09544 € | 5.477,20 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

