Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1825X474K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1825X474K2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825X474K2RACTU |
Description | CAP CER 0.47UF 200V X7R 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X474K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.181" L x 0.252" W (4.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825X474K2RAC | KEMET | 0 | 399-C1825X474K2RAC-ND | 1,65830 € | Parametric Equivalent |
| 1825Y2000474KXT | Knowles Syfer | 0 | 1825Y2000474KXT-ND | 1,94868 € | Direct |
| 1825Y2000474JXT | Knowles Syfer | 0 | 1825Y2000474JXT-ND | 2,29382 € | Upgrade |
| 1825Y2500474JXT | Knowles Syfer | 0 | 1825Y2500474JXT-ND | 2,29382 € | Upgrade |
| 1825Y2500474KXT | Knowles Syfer | 0 | 1825Y2500474KXT-ND | 1,94868 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,40490 € | 1.404,90 € |
| Unit Price without VAT: | 1,40490 € |
|---|---|
| Unit Price with VAT: | 1,67183 € |



