
C1825X105KARACTU | |
|---|---|
DigiKey Part Number | 399-C1825X105KARACTUTR-ND - Tape & Reel (TR) 399-C1825X105KARACTUCT-ND - Cut Tape (CT) 399-C1825X105KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X105KARACTU |
Description | CAP CER 1UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X105KARACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.181" L x 0.252" W (4.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825X105KARACAUTO | KEMET | 96 | 399-16802-1-ND | 3,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,28400 € | 22,84 € |
| 50 | 1,90540 € | 95,27 € |
| 100 | 1,78860 € | 178,86 € |
| 500 | 1,59068 € | 795,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,45656 € | 1.456,56 € |
| 2.000 | 1,44223 € | 2.884,46 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

